


LDK120M30R | |
|---|---|
DigiKey Part Number | 497-13499-2-ND - Tape & Reel (TR) 497-13499-1-ND - Cut Tape (CT) 497-13499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M30R |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,96371 Kč | 17 891,13 Kč |
| 6 000 | 5,81004 Kč | 34 860,24 Kč |
| 9 000 | 5,73308 Kč | 51 597,72 Kč |
| 15 000 | 5,64783 Kč | 84 717,45 Kč |
| 21 000 | 5,59800 Kč | 117 558,00 Kč |
| 30 000 | 5,55007 Kč | 166 502,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,42440 Kč | 210,61 Kč |
| 100 | 7,35350 Kč | 735,35 Kč |
| 250 | 6,84032 Kč | 1 710,08 Kč |
| 500 | 6,53206 Kč | 3 266,03 Kč |
| 1 000 | 6,27777 Kč | 6 277,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 25 | 8,18080 Kč | 204,52 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 250 | 6,64124 Kč | 1 660,31 Kč |
| 500 | 6,34182 Kč | 3 170,91 Kč |
| 1 000 | 6,09488 Kč | 6 094,88 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

