
TLV62084DSGR | |
|---|---|
DigiKey Part Number | 296-40605-2-ND - Tape & Reel (TR) 296-40605-1-ND - Cut Tape (CT) 296-40605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62084DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62084DSGR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV62084ADSGT | Texas Instruments | 4 | 296-47846-1-ND | 31,09000 Kč | Parametric Equivalent |
| TLV62084DSGT | Texas Instruments | 6 173 | 296-46449-1-ND | 28,63000 Kč | Parametric Equivalent |
| RT5715GQW | Richtek USA Inc. | 2 578 | 1028-RT5715GQWCT-ND | 17,51000 Kč | Similar |
| RT5795AGQW | Richtek USA Inc. | 854 | RT5795AGQWCT-ND | 15,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 25 | 8,77720 Kč | 219,43 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 250 | 7,13764 Kč | 1 784,41 Kč |
| 500 | 6,81722 Kč | 3 408,61 Kč |
| 1 000 | 6,55390 Kč | 6 553,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,12345 Kč | 12 370,35 Kč |
| 6 000 | 4,01002 Kč | 24 060,12 Kč |
| 9 000 | 3,95322 Kč | 35 578,98 Kč |
| 15 000 | 3,89030 Kč | 58 354,50 Kč |
| 21 000 | 3,85351 Kč | 80 923,71 Kč |
| 30 000 | 3,81815 Kč | 114 544,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |










