Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62084ADSGT

DigiKey Part Number
296-47846-2-ND - Tape & Reel (TR)
296-47846-1-ND - Cut Tape (CT)
296-47846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62084ADSGT
Description
IC REG BUCK ADJ 2A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62084ADSGT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV62084DSGRTexas Instruments347296-40605-1-ND13,86000 KčParametric Equivalent
TLV62084DSGTTexas Instruments6 173296-46449-1-ND36,75000 KčParametric Equivalent
ISL8002AIRZ-TRenesas Electronics Corporation28ISL8002AIRZ-TCT-ND37,17000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,69808 Kč10 849,04 Kč
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč