
TLV62080DSGR | |
|---|---|
DigiKey Part Number | 296-39270-2-ND - Tape & Reel (TR) 296-39270-1-ND - Cut Tape (CT) 296-39270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62080DSGR |
Description | IC REG BUCK ADJ 1.2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62080DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 250 | 17,02432 Kč | 4 256,08 Kč |
| 500 | 16,36458 Kč | 8 182,29 Kč |
| 1 000 | 15,82115 Kč | 15 821,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,14992 Kč | 45 449,76 Kč |
| 6 000 | 14,82144 Kč | 88 928,64 Kč |
| 9 000 | 14,65700 Kč | 131 913,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











