
SN74LVC2G241DCUT | |
|---|---|
DigiKey Part Number | 296-32323-2-ND - Tape & Reel (TR) 296-32323-1-ND - Cut Tape (CT) 296-32323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G241DCUT |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G241DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,06630 Kč | 6 033,15 Kč |
| 750 | 11,80956 Kč | 8 857,17 Kč |
| 1 250 | 11,52522 Kč | 14 406,52 Kč |
| 1 750 | 11,35896 Kč | 19 878,18 Kč |
| 2 500 | 11,19907 Kč | 27 997,68 Kč |
| 6 250 | 10,85482 Kč | 67 842,62 Kč |
| 12 500 | 10,64733 Kč | 133 091,62 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |









