8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5623IDGK

DigiKey Part Number
296-3053-5-ND
Manufacturer
Manufacturer Product Number
TLV5623IDGK
Description
IC DAC 8BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV5623IDGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
20µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.3, ±0.07
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,99000 Kč107,99 Kč
1082,41100 Kč824,11 Kč
8069,89650 Kč5 591,72 Kč
16067,10738 Kč10 737,18 Kč
32064,81097 Kč20 739,51 Kč
56063,25638 Kč35 423,57 Kč
1 04061,79936 Kč64 271,33 Kč
2 56060,08427 Kč153 815,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,99000 Kč
Unit Price with VAT:130,66790 Kč

Other Suppliers on DigiKey

5 394In Stock
Ships from Rochester Electronics, LLC