Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 7.5V 0.6 ~ 7.5V 25A, 25A 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 7.5V 0.6 ~ 7.5V 25A, 25A 4.5V - 18V Input
Analog Devices - LTM4652 μModule® Regulator | First Look

LTM4652EY#PBF

DigiKey Part Number
505-LTM4652EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4652EY#PBF
Description
BIDIRECTIONAL DUAL UMODULE REGUL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 7.5V 0.6 ~ 7.5V 25A, 25A 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4652EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
0.6 ~ 7.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A, 25A
Applications
ITE (Commercial)
Features
Adjustable Output, Heat Sink, Load Sharing, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
144-BBGA
Size / Dimension
0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm)
Supplier Device Package
144-BGA (16x16)
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 481,96000 Kč2 481,96 Kč
52 389,48800 Kč11 947,44 Kč
102 350,64200 Kč23 506,42 Kč
252 300,17120 Kč57 504,28 Kč
902 231,31744 Kč200 818,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 481,96000 Kč
Unit Price with VAT:3 003,17160 Kč