
TLV4113IDGQR | |
|---|---|
DigiKey Part Number | 296-10721-2-ND - Tape & Reel (TR) 296-10721-1-ND - Cut Tape (CT) 296-10721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4113IDGQR |
Description | IC OPAMP GP 2 CIRCUIT 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4113IDGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.7 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 Kč | 78,02 Kč |
| 10 | 58,92300 Kč | 589,23 Kč |
| 25 | 54,12880 Kč | 1 353,22 Kč |
| 100 | 48,85040 Kč | 4 885,04 Kč |
| 250 | 46,33496 Kč | 11 583,74 Kč |
| 500 | 44,81904 Kč | 22 409,52 Kč |
| 1 000 | 43,57068 Kč | 43 570,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,25332 Kč | 105 633,30 Kč |
| 5 000 | 41,45920 Kč | 207 296,00 Kč |
| Unit Price without VAT: | 78,02000 Kč |
|---|---|
| Unit Price with VAT: | 94,40420 Kč |











