SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6719AUTSVD3+T

DigiKey Part Number
MAX6719AUTSVD3+TTR-ND - Tape & Reel (TR)
MAX6719AUTSVD3+TCT-ND - Cut Tape (CT)
MAX6719AUTSVD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6719AUTSVD3+T
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6719AUTSVD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.575V, 2.925V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,57000 Kč133,57 Kč
10102,57400 Kč1 025,74 Kč
2594,85880 Kč2 371,47 Kč
10086,36360 Kč8 636,36 Kč
25082,31520 Kč20 578,80 Kč
50079,87506 Kč39 937,53 Kč
1 00077,86687 Kč77 866,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50075,74682 Kč189 367,05 Kč
Manufacturers Standard Package
Unit Price without VAT:133,57000 Kč
Unit Price with VAT:161,61970 Kč