100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT91R40008-66AU-999

DigiKey Part Number
AT91R40008-66AU-999TR-ND - Tape & Reel (TR)
AT91R40008-66AU-999CT-ND - Cut Tape (CT)
AT91R40008-66AU-999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT91R40008-66AU-999
Description
IC MCU 16/32BIT ROMLESS 100LQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 66MHz ROMless 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AT91R40008-66AU-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
66MHz
Connectivity
EBI/EMI, UART/USART
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1286,00000 Kč286,00 Kč
25259,95840 Kč6 498,96 Kč
100235,79560 Kč23 579,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000235,79602 Kč235 796,02 Kč
Manufacturers Standard Package
Unit Price without VAT:286,00000 Kč
Unit Price with VAT:346,06000 Kč