
TLV3701IDBVR | |
|---|---|
DigiKey Part Number | 296-38577-2-ND - Tape & Reel (TR) 296-38577-1-ND - Cut Tape (CT) 296-38577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701IDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,82900 Kč | 198,29 Kč |
| 25 | 17,96000 Kč | 449,00 Kč |
| 100 | 15,90540 Kč | 1 590,54 Kč |
| 250 | 14,92360 Kč | 3 730,90 Kč |
| 500 | 14,33252 Kč | 7 166,26 Kč |
| 1 000 | 13,84543 Kč | 13 845,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,24396 Kč | 39 731,88 Kč |
| 6 000 | 12,94968 Kč | 77 698,08 Kč |
| 9 000 | 12,80233 Kč | 115 220,97 Kč |
| 15 000 | 12,63895 Kč | 189 584,25 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |










