


LM385M3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385M3X-2.5/NOPBTR-ND - Tape & Reel (TR) LM385M3X-2.5/NOPBCT-ND - Cut Tape (CT) LM385M3X-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3X-2.5/NOPB |
Description | IC VREF SHUNT 3% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3X-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,00856 Kč | 30 025,68 Kč |
| 6 000 | 9,77345 Kč | 58 640,70 Kč |
| 9 000 | 9,65572 Kč | 86 901,48 Kč |
| 15 000 | 9,52529 Kč | 142 879,35 Kč |
| 21 000 | 9,44902 Kč | 198 429,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 25 | 13,38000 Kč | 334,50 Kč |
| 100 | 11,77990 Kč | 1 177,99 Kč |
| 250 | 11,01976 Kč | 2 754,94 Kč |
| 500 | 10,56116 Kč | 5 280,58 Kč |
| 1 000 | 10,18361 Kč | 10 183,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13470 Kč | 1 213,47 Kč |
| 250 | 11,35068 Kč | 2 837,67 Kč |
| 500 | 10,87780 Kč | 5 438,90 Kč |
| 1 000 | 10,56976 Kč | 10 569,76 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |




