


SMBJP6KE18CA-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE18CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE18CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE18CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE18CA-TP |
Description | TVS DIODE 15.3VWM 25.5V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,96070 Kč | 296,07 Kč |
| 500 | 2,41478 Kč | 1 207,39 Kč |
| 1 000 | 2,36647 Kč | 2 366,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36647 Kč | 7 099,41 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




