


TLV3604DCKT | |
|---|---|
DigiKey Part Number | 296-TLV3604DCKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3604DCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3604DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16.5mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 800ps | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,44572 Kč | 23 111,43 Kč |
| 500 | 89,75468 Kč | 44 877,34 Kč |
| 750 | 88,40691 Kč | 66 305,18 Kč |
| 1 250 | 86,91394 Kč | 108 642,43 Kč |
| 1 750 | 86,04085 Kč | 150 571,49 Kč |
| Unit Price without VAT: | 92,44572 Kč |
|---|---|
| Unit Price with VAT: | 111,85932 Kč |






