TLV3603QDCKRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7 876
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 399
Unit Price: 115,70000 Kč
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3603QDCKRQ1

DigiKey Part Number
296-TLV3603QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV3603QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV3603QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3603QDCKRQ1
Description
IC COMPARATOR 1 GEN PUR SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3603QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
7.8mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
3.5ns
Hysteresis
60mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
1087,01600 Kč870,16 Kč
2580,27120 Kč2 006,78 Kč
10072,85680 Kč7 285,68 Kč
25069,74780 Kč17 436,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00063,26879 Kč189 806,37 Kč
Manufacturers Standard Package
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč