
TLV3501AID | |
|---|---|
DigiKey Part Number | 296-17921-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3501AID |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, ±1.35V ~ 2.75V | |
Voltage - Input Offset (Max) | 6.5mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA | |
CMRR, PSRR (Typ) | 70dB CMRR, 100dB PSRR | |
Propagation Delay (Max) | 10ns | |
Hysteresis | 6mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,09600 Kč | 600,96 Kč |
| 75 | 50,79000 Kč | 3 809,25 Kč |
| 150 | 48,62440 Kč | 7 293,66 Kč |
| 300 | 46,84163 Kč | 14 052,49 Kč |
| 525 | 45,63486 Kč | 23 958,30 Kč |
| 1 050 | 44,38117 Kč | 46 600,23 Kč |
| 2 550 | 43,09440 Kč | 109 890,72 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









