
BZX585-C3V6,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C3V6,115TR-ND - Tape & Reel (TR) 1727-BZX585-C3V6,115CT-ND - Cut Tape (CT) 1727-BZX585-C3V6,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C3V6,115 |
Description | DIODE ZENER 3.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z3V6T1G | onsemi | 15 574 | 488-MM5Z3V6T1GCT-ND | 4,41000 Kč | Direct |
| SZMM5Z3V6T1G | onsemi | 14 120 | SZMM5Z3V6T1GOSCT-ND | 11,13000 Kč | Direct |
| BZX584C3V6_R1_00001 | Panjit International Inc. | 7 702 | 3757-BZX584C3V6_R1_00001CT-ND | 3,36000 Kč | Similar |
| CZRU52C3V6 | Comchip Technology | 22 630 | 641-1025-1-ND | 6,93000 Kč | Similar |
| EDZVT2R3.6B | Rohm Semiconductor | 22 090 | EDZVT2R3.6BCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




