
BZX584C3V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C3V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C3V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C3V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V6_R1_00001 |
Description | DIODE ZENER 3.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| 2 000 | 0,70994 Kč | 1 419,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60516 Kč | 3 025,80 Kč |
| 10 000 | 0,54017 Kč | 5 401,70 Kč |
| 15 000 | 0,50700 Kč | 7 605,00 Kč |
| 25 000 | 0,46970 Kč | 11 742,50 Kč |
| 35 000 | 0,44758 Kč | 15 665,30 Kč |
| 50 000 | 0,42607 Kč | 21 303,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

