1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG102SZ1D

DigiKey Part Number
490-17350-2-ND - Tape & Reel (TR)
490-17350-1-ND - Cut Tape (CT)
490-17350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG102SZ1D
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG102SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
200mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,98700 Kč9,87 Kč
250,91560 Kč22,89 Kč
500,86100 Kč43,05 Kč
1000,81260 Kč81,26 Kč
2500,75172 Kč187,93 Kč
5000,70890 Kč354,45 Kč
1 0000,66837 Kč668,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,57713 Kč2 308,52 Kč
8 0000,54411 Kč4 352,88 Kč
12 0000,52570 Kč6 308,40 Kč
20 0000,50342 Kč10 068,40 Kč
28 0000,48925 Kč13 699,00 Kč
40 0000,47469 Kč18 987,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč