
TLV3492AIDR | |
|---|---|
DigiKey Part Number | 296-46356-2-ND - Tape & Reel (TR) 296-46356-1-ND - Cut Tape (CT) 296-46356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AIDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 29,38600 Kč | 293,86 Kč |
| 25 | 26,75040 Kč | 668,76 Kč |
| 100 | 23,85600 Kč | 2 385,60 Kč |
| 250 | 22,47468 Kč | 5 618,67 Kč |
| 500 | 21,64192 Kč | 10 820,96 Kč |
| 1 000 | 20,95654 Kč | 20 956,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,23301 Kč | 50 582,53 Kč |
| 5 000 | 19,79702 Kč | 98 985,10 Kč |
| 7 500 | 19,57869 Kč | 146 840,18 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |








