Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX5024LASA+

DigiKey Part Number
MAX5024LASA+-ND
Manufacturer
Manufacturer Product Number
MAX5024LASA+
Description
IC REG LIN POS ADJ 150MA 8-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5024LASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
65V
Voltage - Output (Min/Fixed)
2.5V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 150mA
Current - Output
Current - Quiescent (Iq)
140 µA
PSRR
54dB (100Hz)
Control Features
Enable, Hold, Reset
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 277
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
10101,08400 Kč1 010,84 Kč
2593,42440 Kč2 335,61 Kč
10084,99150 Kč8 499,15 Kč
30080,28657 Kč24 085,97 Kč
50078,54722 Kč39 273,61 Kč
1 00076,55262 Kč76 552,62 Kč
2 50074,44723 Kč186 118,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč