
RF201LAM2STR | |
|---|---|
DigiKey Part Number | RF201LAM2STR-ND - Tape & Reel (TR) RF201LAM2SCT-ND - Cut Tape (CT) RF201LAM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF201LAM2STR |
Description | DIODE STANDARD 200V 2A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RF201LAM2STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 6,67300 Kč | 66,73 Kč |
| 100 | 4,42050 Kč | 442,05 Kč |
| 500 | 3,32464 Kč | 1 662,32 Kč |
| 1 000 | 2,97100 Kč | 2 971,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,42370 Kč | 7 271,10 Kč |
| 6 000 | 2,29414 Kč | 13 764,84 Kč |
| 9 000 | 2,05427 Kč | 18 488,43 Kč |
| 15 000 | 2,01140 Kč | 30 171,00 Kč |
| 21 000 | 1,97150 Kč | 41 401,50 Kč |
| 30 000 | 1,89668 Kč | 56 900,40 Kč |
| 75 000 | 1,83484 Kč | 137 613,00 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











