TLV313IDCKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 725
Unit Price: 1,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,62195 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV313IDCKT

DigiKey Part Number
296-44549-2-ND - Tape & Reel (TR)
296-44549-1-ND - Cut Tape (CT)
296-44549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV313IDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV313IDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
750 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,75000 Kč23,75 Kč
1017,22600 Kč172,26 Kč
2515,57240 Kč389,31 Kč
10013,75400 Kč1 375,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,88712 Kč3 221,78 Kč
50012,36468 Kč6 182,34 Kč
75012,10307 Kč9 077,30 Kč
1 25011,81328 Kč14 766,60 Kč
1 75011,64385 Kč20 376,74 Kč
2 50011,48091 Kč28 702,27 Kč
6 25011,13008 Kč69 563,00 Kč
12 50010,91864 Kč136 483,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,75000 Kč
Unit Price with VAT:28,73750 Kč