
TLV2782IDGKR | |
|---|---|
DigiKey Part Number | 296-7615-2-ND - Tape & Reel (TR) 296-7615-1-ND - Cut Tape (CT) 296-7615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2782IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2782IDGKR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 23 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARMZ | Analog Devices Inc. | 2 216 | 505-AD8602ARMZ-ND | 62,99000 Kč | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 31 150 | AD8602ARMZ-REELCT-ND | 62,99000 Kč | Similar |
| LMV822IST | STMicroelectronics | 11 597 | 497-12389-1-ND | 19,32000 Kč | Similar |
| LMV822IYST | STMicroelectronics | 1 940 | 497-13673-1-ND | 29,19000 Kč | Similar |
| MAX4326EUA+ | Analog Devices Inc./Maxim Integrated | 250 | MAX4326EUA+-ND | 100,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 100 | 40,93770 Kč | 4 093,77 Kč |
| 250 | 38,75392 Kč | 9 688,48 Kč |
| 500 | 38,13488 Kč | 19 067,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,21104 Kč | 88 027,60 Kč |
| 5 000 | 34,52185 Kč | 172 609,25 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











