
TLV2772CDR | |
|---|---|
DigiKey Part Number | 296-10677-2-ND - Tape & Reel (TR) 296-10677-1-ND - Cut Tape (CT) 296-10677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2772CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2772CDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8502ARJZ-REEL7 | Analog Devices Inc. | 9 693 | AD8502ARJZ-REEL7CT-ND | 53,60000 Kč | Similar |
| AD8506ACBZ-REEL7 | Analog Devices Inc. | 3 412 | AD8506ACBZ-REEL7CT-ND | 48,38000 Kč | Similar |
| AD8506ARMZ | Analog Devices Inc. | 500 | AD8506ARMZ-ND | 62,57000 Kč | Similar |
| AD8506ARMZ-R7 | Analog Devices Inc. | 1 000 | 505-AD8506ARMZ-R7CT-ND | 62,57000 Kč | Similar |
| AD8539ARMZ | Analog Devices Inc. | 198 | 505-AD8539ARMZ-ND | 101,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 60,77300 Kč | 607,73 Kč |
| 25 | 55,80920 Kč | 1 395,23 Kč |
| 100 | 50,37230 Kč | 5 037,23 Kč |
| 250 | 47,77744 Kč | 11 944,36 Kč |
| 500 | 47,41664 Kč | 23 708,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,56689 Kč | 108 917,23 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |

