Zero-Drift Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8539ARMZ

DigiKey Part Number
505-AD8539ARMZ-ND
Manufacturer
Manufacturer Product Number
AD8539ARMZ
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8539ARMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
170µA (x2 Channels)
Mfr
Current - Output / Channel
25 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
430 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
15 pA
Base Product Number
Voltage - Input Offset
5 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4528-2ARMZAnalog Devices Inc.2 090505-ADA4528-2ARMZ-ND131,39000 KčSimilar
TL084BIDTSTMicroelectronics32 971497-7042-1-ND28,78000 KčSimilar
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,77000 Kč101,77 Kč
1077,45700 Kč774,57 Kč
5067,68860 Kč3 384,43 Kč
10064,66040 Kč6 466,04 Kč
25061,46284 Kč15 365,71 Kč
50059,53536 Kč29 767,68 Kč
1 00057,94951 Kč57 949,51 Kč
2 50056,27548 Kč140 688,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,77000 Kč
Unit Price with VAT:123,14170 Kč