CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8506ACBZ-REEL7

DigiKey Part Number
AD8506ACBZ-REEL7TR-ND - Tape & Reel (TR)
AD8506ACBZ-REEL7CT-ND - Cut Tape (CT)
AD8506ACBZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8506ACBZ-REEL7
Description
IC CMOS 2 CIRCUIT 8WLCSP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-WLCSP (1.42x1.42)
Datasheet
 Datasheet
EDA/CAD Models
AD8506ACBZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.013V/µs
Gain Bandwidth Product
95 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.42x1.42)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1035,04600 Kč350,46 Kč
2531,97560 Kč799,39 Kč
10028,60350 Kč2 860,35 Kč
25026,99504 Kč6 748,76 Kč
50026,98662 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,96935 Kč74 908,05 Kč
6 00024,47247 Kč146 834,82 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč