


LTC3539EDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3539EDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC3539EDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC3539EDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3539EDCB-2#TRMPBF |
Description | IC REG BOOST ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3539EDCB-2#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x3) |
Voltage - Input (Min) 0.5V | Base Product Number |
Voltage - Input (Max) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 134,42900 Kč | 1 344,29 Kč |
| 25 | 124,64400 Kč | 3 116,10 Kč |
| 100 | 113,88690 Kč | 11 388,69 Kč |
| 250 | 111,15920 Kč | 27 789,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 105,66446 Kč | 52 832,23 Kč |
| 1 000 | 103,11950 Kč | 103 119,50 Kč |
| 1 500 | 101,84506 Kč | 152 767,59 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |







