Direct

TLV274IPWR | |
|---|---|
DigiKey Part Number | 296-11982-2-ND - Tape & Reel (TR) 296-11982-1-ND - Cut Tape (CT) 296-11982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV274IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV274IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 21,32400 Kč | 213,24 Kč |
| 25 | 19,32400 Kč | 483,10 Kč |
| 100 | 17,13680 Kč | 1 713,68 Kč |
| 250 | 16,09148 Kč | 4 022,87 Kč |
| 500 | 15,46122 Kč | 7 730,61 Kč |
| 1 000 | 14,94276 Kč | 14 942,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,51598 Kč | 29 031,96 Kč |
| 4 000 | 14,16460 Kč | 56 658,40 Kč |
| 6 000 | 13,98874 Kč | 83 932,44 Kč |
| 10 000 | 13,79377 Kč | 137 937,70 Kč |
| 14 000 | 13,67985 Kč | 191 517,90 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |





