
TLV9154IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9154IPWRTR-ND - Tape & Reel (TR) 296-TLV9154IPWRCT-ND - Cut Tape (CT) 296-TLV9154IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9154IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 21V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,42900 Kč | 334,29 Kč |
| 25 | 30,48080 Kč | 762,02 Kč |
| 100 | 27,22600 Kč | 2 722,60 Kč |
| 250 | 25,67552 Kč | 6 418,88 Kč |
| 500 | 24,83392 Kč | 12 416,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,33844 Kč | 46 676,88 Kč |
| 4 000 | 22,81737 Kč | 91 269,48 Kč |
| 6 000 | 22,55654 Kč | 135 339,24 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



