Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV9154IDR | |
|---|---|
DigiKey Part Number | 296-TLV9154IDRTR-ND - Tape & Reel (TR) 296-TLV9154IDRCT-ND - Cut Tape (CT) 296-TLV9154IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9154IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8004ARZ-14 | Analog Devices Inc. | 168 | 505-AD8004ARZ-14-ND | 284,31000 Kč | Similar |
| AD8004ARZ-14-REEL7 | Analog Devices Inc. | 995 | 505-AD8004ARZ-14-REEL7CT-ND | 284,31000 Kč | Similar |
| LT1397CDE#PBF | Analog Devices Inc. | 182 | 505-LT1397CDE#PBF-ND | 141,53000 Kč | Similar |
| LT1397CDE#TRPBF | Analog Devices Inc. | 0 | LT1397CDE#TRPBF-ND | 80,45526 Kč | Similar |
| LT1397CGN | Analog Devices Inc. | 0 | LT1397CGN-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,79600 Kč | 297,96 Kč |
| 25 | 27,11280 Kč | 677,82 Kč |
| 100 | 24,17500 Kč | 2 417,50 Kč |
| 250 | 22,77192 Kč | 5 692,98 Kč |
| 500 | 21,92654 Kč | 10 963,27 Kč |
| 1 000 | 21,91057 Kč | 21 910,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,49556 Kč | 51 238,90 Kč |
| 5 000 | 20,05275 Kč | 100 263,75 Kč |
| 7 500 | 19,83093 Kč | 148 731,97 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |









