
TLV9152IPWR | |
|---|---|
DigiKey Part Number | 296-TLV9152IPWRTR-ND - Tape & Reel (TR) 296-TLV9152IPWRCT-ND - Cut Tape (CT) 296-TLV9152IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV9152IPWR Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 560µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 25 | 19,04520 Kč | 476,13 Kč |
| 100 | 16,87630 Kč | 1 687,63 Kč |
| 250 | 15,84184 Kč | 3 960,46 Kč |
| 500 | 15,21784 Kč | 7 608,92 Kč |
| 1 000 | 14,99719 Kč | 14 997,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,28164 Kč | 28 563,28 Kč |
| 4 000 | 13,93377 Kč | 55 735,08 Kč |
| 6 000 | 13,75959 Kč | 82 557,54 Kč |
| 10 000 | 13,56659 Kč | 135 665,90 Kč |
| 14 000 | 13,45375 Kč | 188 352,50 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |





