14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV274DTBR2G

DigiKey Part Number
488-TLV274DTBR2GTR-ND - Tape & Reel (TR)
488-TLV274DTBR2GCT-ND - Cut Tape (CT)
488-TLV274DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV274DTBR2G
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV274DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.8V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.3 mV
Current - Supply
465µA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 448
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,00000 Kč24,00 Kč
1017,38700 Kč173,87 Kč
2515,71160 Kč392,79 Kč
10013,87830 Kč1 387,83 Kč
25013,00384 Kč3 250,96 Kč
50012,47676 Kč6 238,38 Kč
1 00012,04313 Kč12 043,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,58491 Kč28 962,28 Kč
5 00011,30878 Kč56 543,90 Kč
7 50011,17053 Kč83 778,97 Kč
12 50011,01735 Kč137 716,88 Kč
17 50010,92778 Kč191 236,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,00000 Kč
Unit Price with VAT:29,04000 Kč