
TLV272CDGKR | |
|---|---|
DigiKey Part Number | 296-26805-2-ND - Tape & Reel (TR) 296-26805-1-ND - Cut Tape (CT) 296-26805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV272CDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV272CDGKR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13470 Kč | 1 213,47 Kč |
| 250 | 11,35068 Kč | 2 837,67 Kč |
| 500 | 10,87780 Kč | 5 438,90 Kč |
| 1 000 | 10,56976 Kč | 10 569,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,07837 Kč | 25 195,92 Kč |
| 5 000 | 9,83093 Kč | 49 154,65 Kč |
| 7 500 | 9,70698 Kč | 72 802,35 Kč |
| 12 500 | 9,56971 Kč | 119 621,38 Kč |
| 17 500 | 9,48944 Kč | 166 065,20 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


