
TLV271IDBVT | |
|---|---|
DigiKey Part Number | 296-26802-2-ND - Tape & Reel (TR) 296-26802-1-ND - Cut Tape (CT) 296-26802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271IDBVT |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,70000 Kč | 22,70 Kč |
| 10 | 16,41400 Kč | 164,14 Kč |
| 25 | 14,83080 Kč | 370,77 Kč |
| 100 | 13,08960 Kč | 1 308,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,25804 Kč | 3 064,51 Kč |
| 500 | 11,75686 Kč | 5 878,43 Kč |
| 750 | 11,50593 Kč | 8 629,45 Kč |
| 1 250 | 11,22804 Kč | 14 035,05 Kč |
| 1 750 | 11,06549 Kč | 19 364,61 Kč |
| 2 500 | 10,90926 Kč | 27 273,15 Kč |
| 6 250 | 10,57281 Kč | 66 080,06 Kč |
| 12 500 | 10,37011 Kč | 129 626,38 Kč |
| Unit Price without VAT: | 22,70000 Kč |
|---|---|
| Unit Price with VAT: | 27,46700 Kč |






