
TLV271IDBVR | |
|---|---|
DigiKey Part Number | 296-13371-2-ND - Tape & Reel (TR) 296-13371-1-ND - Cut Tape (CT) 296-13371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271IDBVR |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 14,01900 Kč | 140,19 Kč |
| 25 | 12,63120 Kč | 315,78 Kč |
| 100 | 11,11700 Kč | 1 111,70 Kč |
| 250 | 10,39332 Kč | 2 598,33 Kč |
| 500 | 9,95674 Kč | 4 978,37 Kč |
| 1 000 | 9,59784 Kč | 9 597,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,15423 Kč | 27 462,69 Kč |
| 6 000 | 8,93725 Kč | 53 623,50 Kč |
| 9 000 | 8,82852 Kč | 79 456,68 Kč |
| 15 000 | 8,70815 Kč | 130 622,25 Kč |
| 21 000 | 8,63776 Kč | 181 392,96 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |










