
TLV271CW5-7 | |
|---|---|
DigiKey Part Number | TLV271CW5-7DITR-ND - Tape & Reel (TR) TLV271CW5-7DICT-ND - Cut Tape (CT) TLV271CW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CW5-7 |
Description | IC CMOS 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CW5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 550µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 4,18700 Kč | 41,87 Kč |
| 25 | 3,70760 Kč | 92,69 Kč |
| 100 | 3,18490 Kč | 318,49 Kč |
| 250 | 2,93536 Kč | 733,84 Kč |
| 500 | 2,78498 Kč | 1 392,49 Kč |
| 1 000 | 2,66145 Kč | 2 661,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50863 Kč | 7 525,89 Kč |
| 6 000 | 2,43385 Kč | 14 603,10 Kč |
| 9 000 | 2,39642 Kč | 21 567,78 Kč |
| 15 000 | 2,35493 Kč | 35 323,95 Kč |
| 21 000 | 2,33069 Kč | 48 944,49 Kč |
| 30 000 | 2,30736 Kč | 69 220,80 Kč |
| 75 000 | 2,25715 Kč | 169 286,25 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |











