
TLV2316IDGKT | |
|---|---|
DigiKey Part Number | 296-44077-2-ND - Tape & Reel (TR) 296-44077-1-ND - Cut Tape (CT) 296-44077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316IDGKT |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 25,93400 Kč | 259,34 Kč |
| 25 | 23,56760 Kč | 589,19 Kč |
| 100 | 20,97000 Kč | 2 097,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,77096 Kč | 4 192,74 Kč |
| 500 | 16,13608 Kč | 8 068,04 Kč |
| 750 | 15,89275 Kč | 11 919,56 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |








