
TLV1842QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1842QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV1842QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV1842QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1842QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, HIGH-SPEEDHIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 95µA, 130µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 29,97500 Kč | 299,75 Kč |
| 25 | 27,28920 Kč | 682,23 Kč |
| 100 | 24,34640 Kč | 2 434,64 Kč |
| 250 | 22,94112 Kč | 5 735,28 Kč |
| 500 | 22,09408 Kč | 11 047,04 Kč |
| 1 000 | 21,39690 Kč | 21 396,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,66074 Kč | 51 651,85 Kč |
| 5 000 | 20,21722 Kč | 101 086,10 Kč |
| 7 500 | 19,99517 Kč | 149 963,78 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |






