
LM2904DMR2G | |
|---|---|
DigiKey Part Number | LM2904DMR2GOSTR-ND - Tape & Reel (TR) LM2904DMR2GOSCT-ND - Cut Tape (CT) LM2904DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 100 | 2,89560 Kč | 289,56 Kč |
| 250 | 2,66508 Kč | 666,27 Kč |
| 500 | 2,52606 Kč | 1 263,03 Kč |
| 1 000 | 2,41162 Kč | 2 411,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,17434 Kč | 8 697,36 Kč |
| 8 000 | 2,11232 Kč | 16 898,56 Kč |
| 12 000 | 2,08125 Kč | 24 975,00 Kč |
| 20 000 | 2,04682 Kč | 40 936,40 Kč |
| 28 000 | 2,02670 Kč | 56 747,60 Kč |
| 40 000 | 2,00736 Kč | 80 294,40 Kč |
| 100 000 | 1,96569 Kč | 196 569,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |








