
OPA2830IDGKR | |
|---|---|
DigiKey Part Number | 296-46158-2-ND - Tape & Reel (TR) 296-46158-1-ND - Cut Tape (CT) 296-46158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2830IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2830IDGKR Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 8.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 82 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 560V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 290 MHz | Base Product Number |
Current - Input Bias 5 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 57,15640 Kč | 1 428,91 Kč |
| 100 | 51,59420 Kč | 5 159,42 Kč |
| 250 | 48,94464 Kč | 12 236,16 Kč |
| 500 | 48,60786 Kč | 24 303,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,64444 Kč | 111 611,10 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |


