
TLV1824RTER | |
|---|---|
DigiKey Part Number | 296-TLV1824RTERTR-ND - Tape & Reel (TR) 296-TLV1824RTERCT-ND - Cut Tape (CT) 296-TLV1824RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1824RTER |
Description | Quad, micropower high-voltage |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,36000 Kč | 39,36 Kč |
| 10 | 28,98600 Kč | 289,86 Kč |
| 25 | 26,38840 Kč | 659,71 Kč |
| 100 | 23,52970 Kč | 2 352,97 Kč |
| 250 | 22,16312 Kč | 5 540,78 Kč |
| 500 | 21,34050 Kč | 10 670,25 Kč |
| 1 000 | 20,66310 Kč | 20 663,10 Kč |
| 2 500 | 19,94782 Kč | 49 869,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,51684 Kč | 97 584,20 Kč |
| 10 000 | 19,16209 Kč | 191 620,90 Kč |
| Unit Price without VAT: | 39,36000 Kč |
|---|---|
| Unit Price with VAT: | 47,62560 Kč |










