
INA190A4IDCKR | |
|---|---|
DigiKey Part Number | 296-INA190A4IDCKRTR-ND - Tape & Reel (TR) 296-INA190A4IDCKRCT-ND - Cut Tape (CT) 296-INA190A4IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A4IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A4IDCKR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 33 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 30,74120 Kč | 768,53 Kč |
| 100 | 27,46330 Kč | 2 746,33 Kč |
| 250 | 25,90144 Kč | 6 475,36 Kč |
| 500 | 25,06238 Kč | 12 531,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22820 Kč | 69 684,60 Kč |
| 6 000 | 22,75991 Kč | 136 559,46 Kč |
| 9 000 | 22,52532 Kč | 202 727,88 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




