
TLV1812QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1812QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV1812QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV1812QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812QDGKRQ1 |
Description | AUTOMOTIVE, DUAL MICROPOWER HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 1.2nA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,02240 Kč | 575,56 Kč |
| 100 | 20,46260 Kč | 2 046,26 Kč |
| 250 | 19,24340 Kč | 4 810,85 Kč |
| 500 | 18,50890 Kč | 9 254,45 Kč |
| 1 000 | 18,37661 Kč | 18 376,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,26556 Kč | 43 163,90 Kč |
| 5 000 | 16,88080 Kč | 84 404,00 Kč |
| 7 500 | 16,68812 Kč | 125 160,90 Kč |
| 12 500 | 16,47458 Kč | 205 932,25 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










