


TLV117118DCYR | |
|---|---|
DigiKey Part Number | 296-40597-2-ND - Tape & Reel (TR) 296-40597-1-ND - Cut Tape (CT) 296-40597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117118DCYR |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117118DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,07200 Kč | 110,72 Kč |
| 25 | 9,94400 Kč | 248,60 Kč |
| 100 | 8,70840 Kč | 870,84 Kč |
| 250 | 8,11856 Kč | 2 029,64 Kč |
| 500 | 7,76324 Kč | 3 881,62 Kč |
| 1 000 | 7,47107 Kč | 7 471,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,16239 Kč | 17 905,98 Kč |
| 5 000 | 6,97639 Kč | 34 881,95 Kč |
| 7 500 | 6,88327 Kč | 51 624,53 Kč |
| 12 500 | 6,78005 Kč | 84 750,62 Kč |
| 17 500 | 6,71973 Kč | 117 595,28 Kč |
| 25 000 | 6,66171 Kč | 166 542,75 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |










