Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8012IRZ-T

DigiKey Part Number
ISL8012IRZ-TTR-ND - Tape & Reel (TR)
ISL8012IRZ-TCT-ND - Cut Tape (CT)
ISL8012IRZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8012IRZ-T
Description
IC REG BUCK ADJ 2A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8012IRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 147
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
1071,47700 Kč714,77 Kč
2565,17760 Kč1 629,44 Kč
10058,37020 Kč5 837,02 Kč
25055,16764 Kč13 791,91 Kč
50053,25050 Kč26 625,25 Kč
1 00052,36691 Kč52 366,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00048,80870 Kč292 852,20 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč