


TLV117118DCYT | |
|---|---|
DigiKey Part Number | 296-35508-2-ND - Tape & Reel (TR) 296-35508-1-ND - Cut Tape (CT) 296-35508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117118DCYT |
Description | IC REG LINEAR 1.8V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117118DCYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,41900 Kč | 164,19 Kč |
| 25 | 14,83600 Kč | 370,90 Kč |
| 100 | 13,09310 Kč | 1 309,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,25952 Kč | 3 064,88 Kč |
| 500 | 11,75810 Kč | 5 879,05 Kč |
| 750 | 11,50677 Kč | 8 630,08 Kč |
| 1 250 | 11,22824 Kč | 14 035,30 Kč |
| 1 750 | 11,06545 Kč | 19 364,54 Kč |
| 2 500 | 10,90887 Kč | 27 272,17 Kč |
| 6 250 | 10,57185 Kč | 66 074,06 Kč |
| 12 500 | 10,36866 Kč | 129 608,25 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


