Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLE2082ACDR | |
|---|---|
DigiKey Part Number | 296-TLE2082ACDRTR-ND - Tape & Reel (TR) 296-TLE2082ACDRCT-ND - Cut Tape (CT) 296-TLE2082ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2082ACDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2082ACDR Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 48 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 40V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082CMX/NOPB | Texas Instruments | 493 | TL082CMX/NOPBCT-ND | 27,09000 Kč | Similar |
| AD712JRZ | Analog Devices Inc. | 0 | 505-AD712JRZ-ND | 0,00000 Kč | Similar |
| AD712JRZ-REEL | Analog Devices Inc. | 0 | AD712JRZ-REELCT-ND | 0,00000 Kč | Similar |
| AD712JRZ-REEL7 | Analog Devices Inc. | 0 | AD712JRZ-REEL7CT-ND | 0,00000 Kč | Similar |
| AD746JRZ | Analog Devices Inc. | 148 | 505-AD746JRZ-ND | 335,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,95621 Kč | 87 390,52 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |




