Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2024CDWR

DigiKey Part Number
296-46348-2-ND - Tape & Reel (TR)
296-46348-1-ND - Cut Tape (CT)
296-46348-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2024CDWR
Description
IC OPAMP GP 4 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2024CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.05mA (x4 Channels)
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
16-SOIC
Current - Input Bias
45 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1079ACN#PBFAnalog Devices Inc.48LT1079ACN#PBF-ND14,52000 KčSimilar
LT1079ISW#TRPBFAnalog Devices Inc.1 721LT1079ISW#TRPBFCT-ND15,88000 KčSimilar
LT2079ACS#PBFAnalog Devices Inc.27LT2079ACS#PBF-ND20,49000 KčSimilar
LT2079AIS#PBFAnalog Devices Inc.103LT2079AIS#PBF-ND23,55000 KčSimilar
LT2179ACS#PBFAnalog Devices Inc.56LT2179ACS#PBF-ND21,63000 KčSimilar
In-Stock: 2 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,61000 Kč109,61 Kč
1083,61400 Kč836,14 Kč
2577,09640 Kč1 927,41 Kč
10069,93170 Kč6 993,17 Kč
25066,82404 Kč16 706,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00061,36498 Kč122 729,96 Kč
Manufacturers Standard Package
Unit Price without VAT:109,61000 Kč
Unit Price with VAT:132,62810 Kč