Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022ACDR

DigiKey Part Number
296-31966-2-ND - Tape & Reel (TR)
296-31966-1-ND - Cut Tape (CT)
296-31966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2022ACDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
120 µV
Mfr
Current - Supply
550µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.65V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
33 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28227FBZRenesas Electronics Corporation1 35420-ISL28227FBZ-ND50,14000 KčSimilar
LT1178ACN8#PBFAnalog Devices Inc.35LT1178ACN8#PBF-ND139,96000 KčSimilar
LT1213ACN8#PBFAnalog Devices Inc.50LT1213ACN8#PBF-ND162,03000 KčSimilar
LT1215CS8#TRPBFAnalog Devices Inc.2 940LT1215CS8#TRPBFCT-ND97,86000 KčSimilar
LT1492CN8#PBFAnalog Devices Inc.10LT1492CN8#PBF-ND105,62000 KčSimilar
In-Stock: 3 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1051,10900 Kč511,09 Kč
2546,84240 Kč1 171,06 Kč
10042,15140 Kč4 215,14 Kč
25039,91468 Kč9 978,67 Kč
50039,32338 Kč19 661,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,28387 Kč90 709,68 Kč
5 00035,57763 Kč177 888,15 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč